BYV27-100-TAP, Rectifiers 2.0 Amp 100 Volt 50 Amp IFSM

Фото 1/8 BYV27-100-TAP, Rectifiers 2.0 Amp 100 Volt 50 Amp IFSM
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
от 10 шт.170 руб.
от 100 шт.113 руб.
от 500 шт.87.16 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Альтернативные предложения1
Номенклатурный номер: 8005287876
Артикул: BYV27-100-TAP

Описание

Описание Диод: выпрямительный, THT, 100В, 2А, Ammo Pack, Ifsm: 50А, SOD57 Характеристики
Категория Диод
Тип выпрямительный

Технические параметры

Base Product Number BYV27 ->
Current - Average Rectified (Io) 2A
Current - Reverse Leakage @ Vr 1ВµA @ 100V
Diode Type Avalanche
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature - Junction -55В°C ~ 175В°C
Package Cut Tape (CT)Tape & Box (TB)
Package / Case SOD-57, Axial
REACH Status REACH Unaffected
Reverse Recovery Time (trr) 25ns
RoHS Status ROHS3 Compliant
Speed Fast Recovery = 200mA (Io)
Supplier Device Package SOD-57
Voltage - DC Reverse (Vr) (Max) 100V
Voltage - Forward (Vf) (Max) @ If 1.07V @ 3A
Automotive No
Configuration Single
Diameter 3.6(Max)
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Maximum Continuous Forward Current (A) 2
Maximum DC Reverse Voltage (V) 100
Maximum Operating Temperature (°C) 175
Minimum Operating Temperature (°C) -55
Mounting Through Hole
Packaging Ammo
Part Status Active
PCB changed 2
Peak Forward Voltage (V) 1.07 3A
Peak Non-Repetitive Surge Current (A) 50
Peak Reverse Current (uA) 1
Peak Reverse Recovery Time (ns) 25
Peak Reverse Repetitive Voltage (V) 100
Pin Count 2
PPAP No
Standard Package Name SOD
Supplier Package SOD-57
Type Switching Diode
Brand Vishay Semiconductors
Factory Pack Quantity 5000
If - Forward Current 2 A
Ir - Reverse Current 1 uA
Manufacturer Vishay
Max Surge Current 50 A
Maximum Operating Temperature +175 C
Minimum Operating Temperature -55 C
Mounting Style Through Hole
Part # Aliases BYV27-100-TR
Product Rectifiers
Product Category Rectifiers
Product Type Rectifiers
Recovery Time 25 ns
Subcategory Diodes и Rectifiers
Termination Style Axial
Vf - Forward Voltage 1.07 V
Vr - Reverse Voltage 100 V
Diode Configuration Single
Diode Technology Silicon Junction
Maximum Continuous Forward Current 2A
Maximum Forward Voltage Drop 1.07V
Number of Elements per Chip 1
Package Type SOD-57
Peak Non-Repetitive Forward Surge Current 50A
Peak Reverse Recovery Time 25ns
Peak Reverse Repetitive Voltage 100V
Rectifier Type Avalanche

Техническая документация

Datasheet
pdf, 122 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 119 КБ
Datasheet BYV27-100-TAP
pdf, 123 КБ
Datasheet BYV27-100-TAP
pdf, 119 КБ
Datasheet BYV27-100-TR
pdf, 71 КБ
Datasheet BYV27-150-TR
pdf, 128 КБ

Дополнительная информация

Калькуляторы группы «Диоды лавинные»
Типы корпусов импортных диодов