DG2034EDN-T1-GE4, Analog Switch ICs 2.5ohm 1.8-5.5V 4:1 Multiplexer

DG2034EDN-T1-GE4, Analog Switch ICs 2.5ohm 1.8-5.5V 4:1 Multiplexer
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 10 шт.370 руб.
от 100 шт.295 руб.
от 250 шт.260.21 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Номенклатурный номер: 8005288868
Артикул: DG2034EDN-T1-GE4

Описание

Semiconductors\Switch ICs\Analogue Switch ICs
DG Enhanced Analogue Switch ICs Vishay Siliconix DG Enhanced Analogue Switch ICs have increased operating voltage ranges of 16V and improved leakage limits. The DG Enhanced also have a lower switch-on resistance, and overall reduced power consumption. The ICs offer enhanced ruggedness with higher latch-up current and ESD capability. The DG Enhanced series are manufactured on a high-density process with improved manufacturing capability and shorter lead times. The ICs support analogue switch products in markets like industrial, instrumentation, and healthcare. Learn more

Технические параметры

Brand: Vishay Semiconductors
Configuration: 4 x SPST
Factory Pack Quantity: 2500
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Switches: 4 Switch
Off Time - Max: 36 ns
On Resistance - Max: 11 Ohms
On Time - Max: 39 ns
Operating Supply Voltage: 1.8 V to 5.5 V
Package/Case: QFN-12
Pd - Power Dissipation: 1.295 W
Product Category: Analogue Switch ICs
Product Type: Analog Switch ICs
Subcategory: Switch ICs
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V

Техническая документация

Документация
pdf, 240 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем