TSOP58438, Infrared Receivers IR Receiver Module

TSOP58438, Infrared Receivers IR Receiver Module
Изображения служат только для ознакомления,
см. техническую документацию
330 руб.
от 10 шт.200 руб.
от 100 шт.140 руб.
от 500 шт.115.94 руб.
Добавить в корзину 1 шт. на сумму 330 руб.
Номенклатурный номер: 8005291448
Артикул: TSOP58438

Описание

Remote Receiver Sensor, 38.0kHz 40m Through Hole

Технические параметры

B.P.F. Center Frequency 38.0kHz
Base Product Number TSOP58438 ->
Current - Supply 700ВµA
ECCN EAR99
HTSUS 8541.40.9500
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -25В°C ~ 85В°C (TA)
Orientation Side View
Package Bulk
RoHS Status ROHS3 Compliant
Sensing Distance 40m
Voltage - Supply 2.5V ~ 5.5V
Angle of Half Transmission Distance ±45 °
Carrier Frequency 38kHz
Components Photo Detector, Preamplifier
Daylight Filter Type Epoxy Package
Maximum Supply Voltage 5.5V
Maximum Transmission Distance 40m
Minimum Supply Voltage 2.5V
Number of Pins 3
Output Current 5mA
Supply Voltage Range 2.5 → 5.5 V
Wavelength of Peak Sensitivity 950nm
Width 4.8mm

Техническая документация

Datasheet
pdf, 196 КБ
Datasheet
pdf, 139 КБ