TSSP6038TR, Infrared Receivers IR Receiver Module

TSSP6038TR, Infrared Receivers IR Receiver Module
Изображения служат только для ознакомления,
см. техническую документацию
510 руб.
от 10 шт.310 руб.
от 100 шт.233 руб.
от 250 шт.211.50 руб.
Добавить в корзину 1 шт. на сумму 510 руб.
Номенклатурный номер: 8005291527
Артикул: TSSP6038TR

Описание

Opto-electronics\Infrared Data Communications\Infrared Receivers
Panhead IR Receiver Modules Vishay Panhead IR Receiver Modules are compact IR Receivers and miniaturized SMD IR receivers for receiving various kind of IR signals. A PIN diode and preamplifier are assembled on a lead frame and the epoxy package is designed as an IR filter.

Технические параметры

Beam Angle: 50 deg
Brand: Vishay Semiconductors
Carrier Frequency: 38 kHz
Factory Pack Quantity: 1120
High Level Pulse Width: 0.8 ms
Low Level Pulse Width: 0.8 ms
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum High Level Output Voltage: 100 mV
Minimum Operating Temperature: -25 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 700 uA
Operating Supply Voltage: 2.5 V to 5.5 V
Output Current: 5 mA
Package/Case: SMD-4
Pd - Power Dissipation: 10 mW
Product Category: Infrared Receivers
Product Type: IR Receivers
Subcategory: Infrared Data Communications
Transmission Distance: 25 m
Viewing Angle: 50 deg
Вес, г 0.46

Техническая документация