VOR2121B8, Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA D Ch

VOR2121B8, Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA D Ch
Изображения служат только для ознакомления,
см. техническую документацию
1 260 руб.
от 10 шт.1 090 руб.
от 25 шт.935 руб.
от 100 шт.787.08 руб.
Добавить в корзину 1 шт. на сумму 1 260 руб.
Номенклатурный номер: 8005292587
Артикул: VOR2121B8

Описание

Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
CNY Series High Isolation Voltage Optocouplers
Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.

Технические параметры

Brand: Vishay Semiconductors
Control Voltage Range: 1.36 VDC
Factory Pack Quantity: Factory Pack Quantity: 2000
Input Current: 50 mA
Load Current Rating: 200 mA
Load Voltage Rating: 250 VAC, 250 VDC
Manufacturer: Vishay
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Output Type: MOSFET
Packaging: Tube
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 2 Form A(DPST-NO)
Subcategory: Relays
Вес, г 1.71

Техническая документация