DF63-6P-3.96DSA, Power to the Board 3.96mm Pitch BtW 6P Strt Pin Hdr

DF63-6P-3.96DSA, Power to the Board 3.96mm Pitch BtW 6P Strt Pin Hdr
Изображения служат только для ознакомления,
см. техническую документацию
1551 шт., срок 6-8 недель
190 руб.
от 10 шт.170 руб.
от 100 шт.127 руб.
от 500 шт.99.67 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Номенклатурный номер: 8005299265
Артикул: DF63-6P-3.96DSA
Бренд: Hirose Electric

Описание

Connectors\Power Connectors\Power to the Board
DF63 3.96mm Pitch Board-to-Wire Connectors Hirose Electric DF63 3.96mm Pitch Board-to-Wire Connectors are rated for up to 10A maximum when using 16AWG wire. The DF63 locking mechanism provides a clear and tactile click that prevents incomplete mating and incorrect insertion. The pin header comes with a guide post to prevent reverse insertion on the PCB. The lance is part of the housing instead of being a part of the terminal, which prevents tangled wires during assembly. The wall structure between the contacts helps to isolate the contacts and prevents short circuits between contacts. Hirose DF63 Connectors are capable of being potted, up to 5mm. Glass-reinforced resin is used on the pin header to prevent solder cracks due to thermal contraction. Keying options prevent incorrect connections due to the use of multiple connectors on the same board. When using identical pin counts, two versions are available with different keying options.

Технические параметры

Brand: Hirose Connector
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Tin
Current Rating: 10 A
Factory Pack Quantity: 100
Housing Colour: Black
Housing Material: Polybutylene Terephthalate(PBT)
Insulation Resistance: 1000 MOhms
Manufacturer: Hirose Electric
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 6 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 680-0507-0-00
Pitch: 3.96 mm
Product Category: Power to the Board
Product Type: Power to the Board
Product: Headers
Subcategory: Power Connectors
Termination Style: Solder Pin
Voltage Rating: 630 V
Вес, г 2

Техническая документация

Datasheet
pdf, 430 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.