KUSB67X-MM-CS1-B15TR, USB Connectors Waterproof Mid-Mount USB 3.2 Gen 2 TypeC

KUSB67X-MM-CS1-B15TR, USB Connectors Waterproof Mid-Mount USB 3.2 Gen 2 TypeC
Изображения служат только для ознакомления,
см. техническую документацию
653 шт., срок 7-9 недель
1 690 руб.
от 10 шт.1 510 руб.
от 100 шт.1 200 руб.
от 250 шт.978.78 руб.
Добавить в корзину 1 шт. на сумму 1 690 руб.
Номенклатурный номер: 8005303759
Артикул: KUSB67X-MM-CS1-B15TR
Бренд: Kycon

Описание

Connectors\USB Connectors
KUSB67X IP67 USB 3.2 Gen 2 Type-C Sockets Kycon KUSB67X IP67 USB 3.2 Gen 2 Type-C Sockets handle significantly faster data transfer than standard USB 2.0 and 3.0 products with a 10Gbps data rate. The IP67 rating is ideal for devices that require a safeguard in harsh environments. Both mid-mount and top-mount (hybrid) options suit any application requirements. All Kycon KUSB67X IP67 USB 3.2 Gen 2 Type-C Sockets parts comply with RoHS and REACH standards. A gasket is included.

Технические параметры

Brand: Kycon
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: 700
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
Insulation Resistance: 100 MOhms
IP Rating: IP67
Manufacturer: Kycon
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Contacts: 24 Contact
Number of Ports: 1 Port
Packaging: Reel, Cut Tape
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Type C Connectors
Standard: USB 3.2 Gen 2
Subcategory: USB Connectors
Termination Style: SMD/SMT
Voltage Rating: 30 V
Вес, г 10

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.