C0603C309D1HACTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3pF X8R 0603 0.5pF

C0603C309D1HACTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3pF X8R 0603 0.5pF
Изображения служат только для ознакомления,
см. техническую документацию
30 руб.
от 10 шт.6 руб.
от 100 шт.3.60 руб.
от 1000 шт.2.53 руб.
Добавить в корзину 1 шт. на сумму 30 руб.
Номенклатурный номер: 8005307466
Артикул: C0603C309D1HACTU
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
High CV Multilayer Ceramic Capacitors (MLCCs) KEMET High CV Multilayer Ceramic Capacitors (MLCCs) are a preferred capacitance solution, offering tremendous performance, reliability, and cost advantages for circuit designers. Ceramics are non-polar devices that offer unsurpassed volumetric efficiency, delivering high capacitance in small package sizes. Available in a wide range of sizes, KEMET High CV MLCCs offer very low equivalent series resistance (ESR), exhibit excellent high-frequency characteristics, and are very reliable. MLCCs are monolithic devices that consist of laminated layers of specially formulated ceramic dielectric materials interspersed with a metal electrode system. The layered formation is then fired at a high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated into the exposed ends of the chip to complete the connection.

Технические параметры

Рабочее напряжение,В 100 VDC
Номинальная емкость 3
Единица измерения пФ
Допуск номинала,% 0.5 pF
Brand: KEMET
Case Code - in: 0603
Case Code - mm: 1608
Class: Class 2
Dielectric: X8R
Factory Pack Quantity: 4000
Manufacturer: KEMET
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Package / Case: 0603(1608 metric)
Part # Aliases: C0603C309D1HAC7867
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Type: High Temperature Ultra-Stable X8R Dielectric Commercial and Automotive Grade MLCCs
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»