C0805C222F2GECTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 2200pF C0G 0805 1%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
280 руб.
от 10 шт. —
170 руб.
от 100 шт. —
132 руб.
от 500 шт. —
97.02 руб.
Добавить в корзину 1 шт.
на сумму 280 руб.
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
High CV Multilayer Ceramic Capacitors (MLCCs) KEMET High CV Multilayer Ceramic Capacitors (MLCCs) are a preferred capacitance solution, offering tremendous performance, reliability, and cost advantages for circuit designers. Ceramics are non-polar devices that offer unsurpassed volumetric efficiency, delivering high capacitance in small package sizes. Available in a wide range of sizes, KEMET High CV MLCCs offer very low equivalent series resistance (ESR), exhibit excellent high-frequency characteristics, and are very reliable. MLCCs are monolithic devices that consist of laminated layers of specially formulated ceramic dielectric materials interspersed with a metal electrode system. The layered formation is then fired at a high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated into the exposed ends of the chip to complete the connection.
Технические параметры
Тип | Ceramic Capacitors | |
Рабочее напряжение,В | 200 VDC | |
Номинальная емкость | 2200 | |
Единица измерения | пФ | |
Допуск номинала,% | 1% | |
Brand: | KEMET | |
Capacitance - nF: | 2.2 nF | |
Capacitance - uF: | 0.0022 uF | |
Case Code - in: | 0805 | |
Case Code - mm: | 2012 | |
Class: | Class 1 | |
Dielectric: | C0G(NP0) | |
Factory Pack Quantity: | 4000 | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0805(2012 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product: | General Type MLCCs | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Type: | ESD C0G Dielectric Commercial and Automotive Grade MLCCs | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 799 КБ
Кодировка ТКЕ конденсаторов
pdf, 151 КБ
Конденсаторы серии К10-17б импортные
pdf, 75 КБ
Дополнительная информация
Калькуляторы группы «Конденсаторы керамические выводные многослойные»