C0805C563K1RACTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.056uF X7R 0805 10%
см. техническую документацию
Описание
KEMET's X7R dielectric features a 125°C maximum operating temperature and is considered "temperature stable." The X7R dielectric is a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +125°C.
• Operating temperature range from -55°C to +125°C
• Capacitance range includes E24 decade values from 10pF to 47µF
• DC voltage ratings from 6.3V to 250V
• EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
• Temperature stable dielectric
• Capacitance tolerances of ±5%, ±10% and ±20%
• Non-polar device, minimizing installation concerns
• Lead (Pb)-free, RoHS, and REACH Compliant
Технические параметры
Номинальная емкость | 0.056 | |
Единица измерения | мкф | |
Допуск Емкости | ±10% | |
Емкость | 56000пФ | |
Корпус Конденсатора / Пакет | 0805(2012 метрический) | |
Линейка Продукции | C Series KEMET | |
Максимальная Рабочая Температура | 125°C | |
Минимальная Рабочая Температура | -55°C | |
Напряжение (DC) | 100В | |
Стиль Выводов Конденсатора | Wraparound | |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный | |
Характеристика Диэлектрика | X7R | |
Вес, г | 0.02 |