C0805X475K8RACAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 V 4.7 uF 0805 X7R 10 % AECQ200

C0805X475K8RACAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 V 4.7 uF 0805 X7R 10 % AECQ200
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 10 шт.110 руб.
от 100 шт.77 руб.
от 500 шт.62.39 руб.
Добавить в корзину 1 шт. на сумму 160 руб.
Номенклатурный номер: 8005310175
Артикул: C0805X475K8RACAUTO
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Flexible Termination (FT-CAP) MLCCs KEMET Flexible Termination (FT-CAP) multilayer ceramic chip capacitors (MLCCs) offer a unique, flexible termination system that is integrated with KEMET's standard termination materials. The flexible termination technology combats flex cracking, which is the primary failure mode of MLCCs, and directs board flex stress away from the ceramic body and into the termination area, mitigating flex cracks that can lead to low IR and short circuit failures. This technology also provides superior flex performance (up to 5mm) over standard termination systems. The high-voltage FT-CAP MLCCs provide a voltage range of 500VDC to 3000VDC. The Flex Term X8L MLCCs have a high operating temperature of up to 150°C. Flexible Termination C0G MLCCs offer superior flex performance (up to 5mm), a capacitance range from 0.5pF to 0.47µF, and a voltage range from 10V to 200V.

Технические параметры

Тип Ceramic Capacitors
Рабочее напряжение,В 10 VDC
Номинальная емкость 4.7
Единица измерения мкф
Допуск номинала,% 10%
Brand: KEMET
Capacitance - nF: 4700 nF
Case Code - in: 0805
Case Code - mm: 2012
Class: Class 2
Dielectric: X7R
Factory Pack Quantity: 2500
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0805(2012 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product: General Type MLCCs
Qualification: AEC-Q200
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Flexible(Soft)
Type: Surface Mount Multilayer Ceramic Chip Capacitor
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»