C1206C332K1RACTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3300pF X7R 1206 10%

C1206C332K1RACTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3300pF X7R 1206 10%
Изображения служат только для ознакомления,
см. техническую документацию
49 руб.
от 10 шт.32 руб.
от 100 шт.16 руб.
от 1000 шт.11.43 руб.
Добавить в корзину 1 шт. на сумму 49 руб.
Номенклатурный номер: 8005310978
Артикул: C1206C332K1RACTU
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
DC-DC Converters YAGEO Group (YAGEO, KEMET, Pulse) strives to support 90% of all the passive technologies required in circuit designs. DC-DC converters saturate the electronics industry and are used to either step or step down the voltage and current requirements of the next stage in the circuit. In every variation of the DC-DC converter, current sense resistors, diodes, inductors, precision voltage resistors, and capacitors are used.

Технические параметры

Тип Ceramic Capacitors
Рабочее напряжение,В 100 VDC
Номинальная емкость 3300
Единица измерения пФ
Допуск номинала,% 10%
Brand: KEMET
Capacitance - nF: 3.3 nF
Capacitance - uF: 0.0033 uF
Case Code - in: 1206
Case Code - mm: 3216
Class: Class 2
Dielectric: X7R
Factory Pack Quantity: 4000
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 1206(3216 metric)
Part # Aliases: C1206C332K1RAC7800
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product: General Type MLCCs
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Type: X7R Dielectric Commercial Grade MLCCs
Capacitance 3300PF(pF)
Case Style Ceramic Chip
Construction SMT Chip
Failure Rate Not Required
Lead Diameter (nom) Not Required(mm)
Microwave Application NO
Mounting Style Surface Mount
Number of Terminals 2
Operating Temp Range -55C to 125C
Package / Case 1206
Packaging Tape and Reel
Product Depth (mm) 1.6(mm)
Product Diameter (mm) Not Required(mm)
Product Height (mm) 0.78(mm)
Product Length (mm) 3.2(mm)
Rad Hardened No
Seated Plane Height Not Required(mm)
Technology STANDARD
Temp Coeff (Dielectric) X7R
Termination Style PAD
Tolerance (+ or -) 10%
Voltage 100VDC
Wire Form Not Required
Вес, г 0.03

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»