C317C391M2R5TA, Multilayer Ceramic Capacitors MLCC - Leaded 200V 390pF X7R 20% LS=5.08mm

C317C391M2R5TA, Multilayer Ceramic Capacitors MLCC - Leaded 200V 390pF X7R 20% LS=5.08mm
Изображения служат только для ознакомления,
см. техническую документацию
97 руб.
от 10 шт.67 руб.
от 100 шт.38 руб.
от 1000 шт.22.38 руб.
Добавить в корзину 1 шт. на сумму 97 руб.
Номенклатурный номер: 8005313246
Артикул: C317C391M2R5TA
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Commercial Leaded ≤250V Capacitors KEMET Commercial Leaded ≤250V Capacitors combine the benefits of ceramic MLCC performance with axial or radial leads for increased mechanical robustness. In addition, leaded ceramic capacitors allow engineers to design capacitors without needing PCBs such as sensors and motors. These capacitors are available in C0G, X7R, and Z5U dielectrics with capacitance values up to 10uF. These KEMET capacitors are Lead (Pb)-free, RoHS, and REACH compliant without exemption while meeting the flame test requirements outlined in UL Standard 94V-0.

Технические параметры

Тип Ceramic Capacitors
Рабочее напряжение,В 200 VDC
Номинальная емкость 390
Единица измерения пФ
Допуск номинала,% 20%
Brand: KEMET
Capacitance - nF: 0.39 nF
Case Style: Conformally Coated
Class: Class 2
Dielectric: X7R
Dissipation Factor DF: 2.5%
Factory Pack Quantity: 500
Lead Diameter: 0.51 mm
Lead Spacing: 5.08 mm
Lead Style: Outside Bend
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Packaging: Bulk
Product Category: Multilayer Ceramic Capacitors MLCC-Leaded
Product: General Type MLCCs
Subcategory: Capacitors
Temperature Coefficient / Code: X7R
Termination Style: Radial
Type: Goldmax X7R Dielectric Commercial Grade MLCCs

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»