C320C475K3N5TA9170, Multilayer Ceramic Capacitors MLCC - Leaded 25V 4.7uF X8L 10% LS=2.54mm AECQ2

C320C475K3N5TA9170, Multilayer Ceramic Capacitors MLCC - Leaded 25V 4.7uF X8L 10% LS=2.54mm AECQ2
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
от 10 шт.110 руб.
от 100 шт.67 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Номенклатурный номер: 8005313449
Артикул: C320C475K3N5TA9170
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
X8L Dielectric Goldmax Radial Thru-Hole MLCC KEMET C300C X8L Dielectric Goldmax Conformally Coated Radial Through-Hole Ceramic Capacitors offer a +150°C maximum operating temperature and are considered "general purpose high temperature" devices. These MLCCs are fixed, ceramic dielectric capacitors that are ideal for high temperature bypass and decoupling applications or frequency discriminating circuits, where Q and stability of capacitance characteristics are not critical. X8L exhibits a predictable change in capacitance with respect to time and voltage, and boasts a minimal change in capacitance with reference to ambient temperature up to +125°C. Beyond +125°C X8L displays a wider variation in capacitance. Capacitance change is limited to ±15% from 55°C to +125°C and +15, 40% from +125°C to +150°C.

Технические параметры

Тип Ceramic Capacitors
Рабочее напряжение,В 25 VDC
Номинальная емкость 4.7
Единица измерения мкф
Допуск номинала,% 10%
Brand: KEMET
Capacitance - nF: 4700 nF
Case Style: Conformally Coated
Class: Class 2
Dielectric: X8L
Dissipation Factor DF: 2.5%
Factory Pack Quantity: 500
Lead Diameter: 0.51 mm
Lead Spacing: 2.54 mm
Lead Style: Straight
Manufacturer: KEMET
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Packaging: Bulk
Product Category: Multilayer Ceramic Capacitors MLCC-Leaded
Product: General Type MLCCs
Qualification: AEC-Q200
Subcategory: Capacitors
Temperature Coefficient / Code: X8L
Termination Style: Radial
Type: Goldmax X8L Dielectric Commercial and Automotive Grade MLCCs

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»