C330C104KCR5TA7303, Multilayer Ceramic Capacitors MLCC - Leaded 500V 0.1uF X7R 10% LS=5.08mm

C330C104KCR5TA7303, Multilayer Ceramic Capacitors MLCC - Leaded 500V 0.1uF X7R 10% LS=5.08mm
Изображения служат только для ознакомления,
см. техническую документацию
520 руб.
от 10 шт.380 руб.
от 50 шт.324 руб.
от 100 шт.268.45 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Номенклатурный номер: 8005313814
Артикул: C330C104KCR5TA7303
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
High Temperature ≥150°C Capacitors KEMET High Temperature (≥150°C) Capacitors are available in a wide variety of form factors, dielectrics, case sizes, and capacitance values for commercial, automotive, and industrial applications. These high-temperature ceramic solutions go up to +260°C. KEMET"s high-temperature platform includes surface-mount and leaded options, which can also have flex termination and high voltage features to provide a solution for every application type.

Технические параметры

Тип Ceramic Capacitors
Рабочее напряжение,В 500 VDC
Номинальная емкость 0.1
Единица измерения мкф
Допуск номинала,% 10%
Brand: KEMET
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Case Style: Conformally Coated
Class: Class 2
Dielectric: X7R
Dissipation Factor DF: 2.5%
Factory Pack Quantity: 1500
Lead Diameter: 0.51 mm
Lead Spacing: 5.08 mm
Lead Style: Outside Bend
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Packaging: Cut Tape
Product Category: Multilayer Ceramic Capacitors MLCC-Leaded
Product: High Voltage MLCCs
Subcategory: Capacitors
Temperature Coefficient / Code: C0G(NP0)
Termination Style: Radial
Type: High Voltage Goldmax X7R Dielectric Commercial Grade MLCCs
Вес, г 0.73

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»