C410C332K5R5TA, Multilayer Ceramic Capacitors MLCC - Leaded 50V 3300pF X7R 10%

C410C332K5R5TA, Multilayer Ceramic Capacitors MLCC - Leaded 50V 3300pF X7R 10%
Изображения служат только для ознакомления,
см. техническую документацию
100 руб.
от 10 шт.69 руб.
от 100 шт.39 руб.
от 1200 шт.23.23 руб.
Добавить в корзину 1 шт. на сумму 100 руб.
Номенклатурный номер: 8005314090
Артикул: C410C332K5R5TA
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Commercial Leaded ≤250V Capacitors KEMET Commercial Leaded ≤250V Capacitors combine the benefits of ceramic MLCC performance with axial or radial leads for increased mechanical robustness. In addition, leaded ceramic capacitors allow engineers to design capacitors without needing PCBs such as sensors and motors. These capacitors are available in C0G, X7R, and Z5U dielectrics with capacitance values up to 10uF. These KEMET capacitors are Lead (Pb)-free, RoHS, and REACH compliant without exemption while meeting the flame test requirements outlined in UL Standard 94V-0.

Технические параметры

Тип Ceramic Capacitors
Рабочее напряжение,В 50 VDC
Номинальная емкость 3300
Единица измерения пФ
Допуск номинала,% 10%
Brand: KEMET
Capacitance - nF: 3.3 nF
Capacitance - uF: 0.0033 uF
Case Style: Conformally Coated
Class: Class 2
Diameter: 2.41 mm
Dielectric: X7R
Dissipation Factor DF: 2.5%
Factory Pack Quantity: 300
Lead Diameter: 0.51 mm
Lead Style: Straight
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Packaging: Bulk
Product Category: Multilayer Ceramic Capacitors MLCC-Leaded
Product: General Type MLCCs
Subcategory: Capacitors
Temperature Coefficient / Code: X7R
Termination Style: Axial
Type: Aximax X7R Dielectric Commercial Grade MLCCs

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»