C430C104K2R5TA, Multilayer Ceramic Capacitors MLCC - Leaded 200V 0.1uF X7R 10%

C430C104K2R5TA, Multilayer Ceramic Capacitors MLCC - Leaded 200V 0.1uF X7R 10%
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
от 10 шт.110 руб.
от 100 шт.62 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Номенклатурный номер: 8005314162
Артикул: C430C104K2R5TA
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Commercial Leaded ≤250V Capacitors KEMET Commercial Leaded ≤250V Capacitors combine the benefits of ceramic MLCC performance with axial or radial leads for increased mechanical robustness. In addition, leaded ceramic capacitors allow engineers to design capacitors without needing PCBs such as sensors and motors. These capacitors are available in C0G, X7R, and Z5U dielectrics with capacitance values up to 10uF. These KEMET capacitors are Lead (Pb)-free, RoHS, and REACH compliant without exemption while meeting the flame test requirements outlined in UL Standard 94V-0.

Технические параметры

Тип Ceramic Capacitors
Рабочее напряжение,В 200 VDC
Номинальная емкость 0.1
Единица измерения мкф
Допуск номинала,% 10%
Brand: KEMET
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Case Style: Conformally Coated
Class: Class 2
Diameter: 3.81 mm
Dielectric: X7R
Dissipation Factor DF: 2.5%
Factory Pack Quantity: 200
Lead Diameter: 0.51 mm
Lead Style: Straight
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Packaging: Bulk
Product Category: Multilayer Ceramic Capacitors MLCC-Leaded
Product: General Type MLCCs
Subcategory: Capacitors
Temperature Coefficient / Code: X7R
Termination Style: Axial
Type: Aximax X7R Dielectric Commercial Grade MLCCs
Вес, г 0.98

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»