C4AEHBU4560A1XJ, Film Capacitors 600V 5.6uF LS=27.5mm 5%

C4AEHBU4560A1XJ, Film Capacitors 600V 5.6uF LS=27.5mm 5%
Изображения служат только для ознакомления,
см. техническую документацию
1 660 руб.
от 10 шт.1 320 руб.
от 50 шт.1 090 руб.
Добавить в корзину 1 шт. на сумму 1 660 руб.
Номенклатурный номер: 8005314293
Артикул: C4AEHBU4560A1XJ
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Film Capacitors
Power Conversion Components YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Номинальная емкость 5.6
Единица измерения мкф
Brand: KEMET
Capacitance - nF: 5600 nF
Capacitance: 5.6 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: 234
Lead Diameter: 0.8 mm
Lead Spacing: 27.5 mm
Lead Style: Straight
Life: 100000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: DC Link Film Capacitors
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 5%
Type: Printed Circuit Board Mount Power Film Capacitor
Voltage Rating DC: 600 VDC
Вес, г 15

Техническая документация

Datasheet
pdf, 793 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»