EDK226M050A9HAA, Aluminum Electrolytic Capacitors - SMD 50V 22uF 20%

EDK226M050A9HAA, Aluminum Electrolytic Capacitors - SMD 50V 22uF 20%
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
от 10 шт.75 руб.
от 100 шт.46 руб.
от 1000 шт.36.59 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Номенклатурный номер: 8005315402
Артикул: EDK226M050A9HAA
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - SMD
EDK / EXV Aluminum Electrolytic Capacitors Kemet EDK / EXV Aluminum Electrolytic Capacitors are made for high density printed circuit boards. EDK General Purpose Aluminum Electrolytic Capacitors feature a low profile vertical chip with an operating temperature of -40°C to +85°C. Applications for Kemet's EDK Aluminum Electrolytic Capacitors are for coupling, decoupling, by-pass, and filtering. EXV Aluminum Electrolytic Capacitors feature a low profile vertical chip and ultra-low impedance, with an operating temperature of -40°C to +105°C. Applications for Kemet's EXV Aluminum Electrolytic Capacitors are for AV, computer/monitor, communications, and SMPS.

Технические параметры

Номинальная емкость 22
Единица измерения мкф
Brand: KEMET
Capacitance: 22 uF
Diameter: 6.3 mm
Dissipation Factor DF: 12
Factory Pack Quantity: 1000
Leakage Current: 11 uA
Life: 2000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Part # Aliases: CA050M0022REH-0607
Product Category: Aluminum Electrolytic Capacitors-SMD
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 110 mA
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Type: SMD Surface Mount Low Profile Vertical Chip
Voltage Rating DC: 50 VDC

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические SMD»