ESD-R-12F, Ferrite Toroids / Ferrite Rings 8.5mm

ESD-R-12F, Ferrite Toroids / Ferrite Rings 8.5mm
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 10 шт.170 руб.
от 100 шт.106 руб.
от 200 шт.92.38 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Номенклатурный номер: 8005315678
Артикул: ESD-R-12F
Бренд: Kemet Electronics

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Toroids / Ferrite Rings
EMI Cores KEMET EMI Cores provide high-frequency noise suppression in electronic circuits. There are two ferrite material options for KEMET EMI Cores, namely Nickel-Zinc (NiZn) and Manganese Zinc (MnZn). The NiZn core material is typically effective for theMHz band range (FM-band frequencies), whereas the MnZn core material is typically effective for the kHz band range (AM-band frequencies). The MnZn core material offers a lower resistance compared to the NiZn and hence adequate insulation is required before use (recommended to measure the actual frequency-range effectiveness in the target application). The effective frequency range varies depending on core shape, size, and the number of turns.

Технические параметры

Brand: KEMET
Core Material: Nickel Zinc
Factory Pack Quantity: 200
Frequency: 300 MHz
Inside Diameter: 8.5 mm
Manufacturer: KEMET
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Outside Diameter: 12 mm
Outside Length: 15 mm
Packaging: Bulk
Part # Aliases: UECESDR12F0000
Product Category: Ferrite Toroids/Ferrite Rings
Product Type: Ferrite Toroids/Ferrite Rings
Product: Toroids
Subcategory: Ferrites
Test Frequency: 300 MHz
Type: EMI, Solid Toroidal Cores
Вес, г 5

Техническая документация

Datasheet
pdf, 3535 КБ