FM0H473ZF, Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
750 руб.
от 10 шт. —
540 руб.
от 50 шт. —
476 руб.
от 100 шт. —
402.38 руб.
Добавить в корзину 1 шт.
на сумму 750 руб.
Описание
Passive Components\Capacitors\Supercapacitors / Ultracapacitors
FM Supercapacitors KEMET FM Supercapacitors, also known as electric double-layer capacitors (EDLCs), are designed for high-energy storage applications. These supercapacitors are capable of producing 3.5VDC, 5.5VDC, and 6.5VDC voltages. The capacitors operate in a wide range of temperatures from -25°C to +70°C (all types except FMR) and -40°C to +85°C (FMR type). KEMET FM Supercapacitors are maintenance free and highly reliable against liquid leakage. The series comes in a rectangular case with leads that can be transverse-mounted.
Технические параметры
Рабочее напряжение,В | 5.5 VDC | |
Номинальная емкость | 47000 | |
Единица измерения | мкф | |
Допуск номинальной емкости,% | -20%, +80% | |
Brand: | KEMET | |
Capacitance - uF: | 47000 uF | |
ESR: | 200 Ohms | |
Factory Pack Quantity: | 1000 | |
Lead Spacing: | 5 mm | |
Life: | 1000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +70 C | |
Minimum Operating Temperature: | -25 C | |
Operating Temperature Range: | -25 C to+70 C | |
Orientation: | Vertical | |
Packaging: | Bulk | |
Product Category: | Supercapacitors/Ultracapacitors | |
Product Type: | Supercapacitors/Ultracapacitors | |
Product: | Electric Double Layer Capacitors | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Type: | Flat Rectangular | |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 590 КБ