PHE840MP6100MA05R17, Safety Capacitors 280 VAC 0.10uF 20% $
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
300 руб.
от 10 шт. —
210 руб.
от 100 шт. —
142 руб.
от 600 шт. —
105.35 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Описание
Passive Components\Capacitors\Safety Capacitors
PHE840E, PHE840M Suppression Film Capacitors KEMET PHE840E and PHE840M Suppression Film Capacitors are Class X2 EMI suppressors that offer small dimensions that include low-profile capacitors. The PHE840E series from KEMET features a new improved design with a capacitance range of 0.01µF to 10µF, a rated voltage of 300VAC 50/60Hz, and an operating temperature range of -55°C to +105°C. The PHE840M series capacitors offer a capacitance range of 0.01µF to 10.0µF, a rated voltage of 275/280VAC, and an operating temperature range of -55°C to +105°C. KEMET PHE840E and PHE840M Suppression Film Capacitors are metallized polypropylene capacitors that are used worldwide as electromagnetic interference suppressors in all X2 and across-the-line applications.
Технические параметры
Рабочее напряжение,В | 760 VDC | |
Номинальная емкость | 0.1 | |
Единица измерения | мкф | |
Допуск номинальной емкости,% | 20% | |
Brand: | KEMET | |
Capacitance - nF: | 100 nF | |
Capacitance - pF: | 100000 pF | |
Dielectric: | Polypropylene(PP) | |
Factory Pack Quantity: | 600 | |
Lead Diameter: | 0.6 mm | |
Lead Spacing: | 10 mm | |
Lead Style: | Straight | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -55 C | |
Number of Pins: | 2 Pin | |
Packaging: | Tray | |
Part # Aliases: | F840AL104M275A | |
Product Category: | Safety Capacitors | |
Product Type: | Safety Capacitors | |
Product: | Safety Film Capacitors | |
Safety Rating: | X2 | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Voltage Rating AC: | 280 VAC |
Техническая документация
Datasheet
pdf, 260 КБ