CFE9D008GTYBWB00EAA0, Memory Cards 3.3V 5% 125mA 8GB CFast Card
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
40 670 руб.
Добавить в корзину 1 шт.
на сумму 40 670 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Memory & Data Storage\Memory Modules & Memory Cards\Memory Cards
Memory Storage Solutions TDK Memory Storage Solutions are a portfolio of NAND-type flash memory units used for industrial purposes. The devices are integrated into systems, with rapidly increasing capacity and declining prices as the backdrop. The level of reliability demanded of the NAND-type flash memory control is constantly rising. To meet this demand, TDK has developed NAND flash memory controller GBDrivers. SSD, NAND module, and Card media with GBDriver are available. GBDriver uses NAND flash control technology that provides high-speed access while securing high reliability.
Технические параметры
Объем, Гб | 8 GB | |
Интерфейс | IDE/PCMCIA | |
Active Mode Current: | 125 mA | |
Brand: | TDK | |
Dimensions: | 42.8 mm x 36.4 mm x 3.6 mm | |
Factory Pack Quantity: | 1 | |
Manufacturer: | TDK | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
NAND Flash Technology: | SLC | |
Operating Supply Voltage: | 3.3 V | |
Packaging: | Bulk | |
Part # Aliases: | CFE9D008GTYBWB00EAA0 | |
Product Category: | Memory Cards | |
Product Type: | Memory Cards | |
Product: | Compact Flash Cards | |
Subcategory: | Memory & Data Storage | |
Sustained Read: | 50 MB/s | |
Sustained Write: | 35 MB/s | |
Thickness: | 3.3 mm | |
Вес, г | 19 |
Техническая документация
Datasheet
pdf, 167 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.