CGA6P3X7R1H475K250AB, Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1210 50V 4.7uF X7R 10% AEC-Q200

CGA6P3X7R1H475K250AB, Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1210 50V 4.7uF X7R 10% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
12022 шт., срок 6-8 недель
260 руб.
от 10 шт.160 руб.
от 100 шт.109 руб.
от 500 шт.87.21 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Альтернативные предложения3
Номенклатурный номер: 8005326426
Артикул: CGA6P3X7R1H475K250AB
Бренд: TDK (TDK-Lambda)

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Electric Vehicle - Network With the aim of improving things like safe driving, lowering the environmental burden, and increasing passenger comfort, vehicles increasingly need a high-speed in-vehicle LAN that connect multiple ECUs (electronic control units) together. The number of sensors and camera equipment necessary to meet the demand of added functionality has contributed to weight increases in the wiring harnesses and increased EMI. TDK offers a number of electronic components such as common mode filters, chip varistors, MLCC arrays, and "soft termination" MLCCs, designed to conserve space in ECU circuit boards, provide effective countermeasures against EMI, and maintain a high level of performance even in the harshest automotive environments.

Технические параметры

Тип Ceramic Capacitors
Рабочее напряжение,В 50 VDC
Номинальная емкость 4.7
Единица измерения мкф
Допуск номинала,% 10%
Brand: TDK
Capacitance - nF: 4700 nF
Case Code - in: 1210
Case Code - mm: 3225
Class: Class2
Dielectric: X7R
Factory Pack Quantity: 1000
Manufacturer: TDK
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Part # Aliases: CGA6P3X7R1H475KT0Y0N CGA6P3X7R1H475KT
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product: Automotive MLCCs
Qualification: AEC-Q200
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Type: Ceramic Chip Capacitor
Applications Automotive
Capacitance 4.7ВµF
ECCN EAR99
HTSUS 8532.24.0020
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount, MLCC
Operating Temperature -55В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 1210 (3225 Metric)
Ratings AEC-Q200
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series CGA ->
Size / Dimension 0.126"" L x 0.098"" W (3.20mm x 2.50mm)
Temperature Coefficient X7R
Thickness (Max) 0.110"" (2.80mm)
Tolerance В±10%
Voltage - Rated 50V
Вес, г 0.1

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.