CGA8N3X7S2A475M230KB, Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-CGA6M3X7S2A475AB

CGA8N3X7S2A475M230KB, Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-CGA6M3X7S2A475AB
Изображения служат только для ознакомления,
см. техническую документацию
905 шт., срок 6-8 недель
470 руб.
от 10 шт.310 руб.
от 100 шт.230 руб.
от 500 шт.171.41 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Номенклатурный номер: 8005326479
Артикул: CGA8N3X7S2A475M230KB
Бренд: TDK (TDK-Lambda)

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
CGA MLCCs for Automobiles TDK CGA Multilayer Ceramic Chip Capacitors (MLCCs) are AEC-Q200 compliant and feature a tested and stable manufacturing process with increased inspections. These capacitors are available in voltage ratings up to 3kVDC and up to a +150°C operating temperature. In addition, thinner ceramic dielectric layers and multilayer technology give these capacitors a large capacitance. The series is available in standard, flexible (soft), and conductive epoxy terminations. TDK CGA MLCCs are used in a variety of applications, including automotive powertrain systems and safety equipment, smart meters, power supplies, sensor modules, and higher reliability / safety applications.

Технические параметры

Тип Ceramic Capacitors
Рабочее напряжение,В 100 VDC
Номинальная емкость 4.7
Единица измерения мкф
Допуск номинала,% 20%
Brand: TDK
Capacitance - nF: 4700 nF
Case Code - in: 1812
Case Code - mm: 4532
Class: Class2
Dielectric: X7S
Factory Pack Quantity: 500
Manufacturer: TDK
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Part # Aliases: CGA8N3X7S2A475MT0Y0N CGA8N3X7S2A475MT
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product: Automotive MLCCs
Qualification: AEC-Q200
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Applications Automotive
Capacitance 4.7ВµF
ECCN EAR99
HTSUS 8532.24.0020
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount, MLCC
Operating Temperature -55В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 1812 (4532 Metric)
Ratings AEC-Q200
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series CGA ->
Size / Dimension 0.177"" L x 0.126"" W (4.50mm x 3.20mm)
Temperature Coefficient X7S
Thickness (Max) 0.098"" (2.50mm)
Tolerance В±20%
Voltage - Rated 100V
Вес, г 0.11

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.