MAF0603GWY551AT000, Ferrite Beads 0201 60ohms 125mA Noise Suprsn filter

MAF0603GWY551AT000, Ferrite Beads 0201 60ohms 125mA Noise Suprsn filter
Изображения служат только для ознакомления,
см. техническую документацию
6983 шт., срок 7-9 недель
79 руб.
от 10 шт.45 руб.
от 100 шт.38 руб.
от 250 шт.31.72 руб.
Добавить в корзину 1 шт. на сумму 79 руб.
Альтернативные предложения1
Номенклатурный номер: 8005328499
Артикул: MAF0603GWY551AT000
Бренд: TDK (TDK-Lambda)

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Beads
MAF Noise-Suppression Filters TDK MAF Noise-Suppression Filters are miniaturized audio line filters featuring a high attenuation of cellular bands from 100MHz to 2.5GHz. MAF filters can suppress the spurious emissions from these bands by up to 50dB. The TDK MAF Noise-Suppression Filters limit audio signals' total harmonic distortion plus noise (THD+N) to low levels. As a result of the low THD+N, MAF filters cause no sound quality degradation in audio lines. These TDK filters are ideal for noise suppression in earphones, speakers, and microphones in smartphones, tablets, portable game consoles, and more.

Технические параметры

Brand: TDK
Factory Pack Quantity: 15000
Impedance: 60 Ohms
Manufacturer: TDK
Maximum DC Current: 125 mA
Maximum DC Resistance: 2.2 Ohms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Part # Aliases: MAF0603GWY551AT000
Product Category: Ferrite Beads
Product Type: Ferrite Beads
Product: EMC Filters
Subcategory: Ferrites
Termination Style: SMD/SMT
Вес, г 0.02

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.