FWM8BLZ02A-109047, Bluetooth Modules - 802.15.1 BLE Sensor Beacon Temp & Accelerometer

FWM8BLZ02A-109047, Bluetooth Modules - 802.15.1 BLE Sensor Beacon Temp & Accelerometer
Изображения служат только для ознакомления,
см. техническую документацию
86 шт., срок 6-8 недель
8 070 руб.
от 10 шт.7 170 руб.
Добавить в корзину 1 шт. на сумму 8 070 руб.
Номенклатурный номер: 8005335592
Артикул: FWM8BLZ02A-109047
Бренд: FCL Components

Описание

Embedded Solutions\Wireless & RF Modules\Bluetooth Modules - 802.15.1
Bluetooth® Low Energy Smart Beacons FCL Components Bluetooth® Low Energy (BLE) Smart Beacons are Bluetooth powered devices capable of providing location based information to mobile devices. The Smart Beacons can transmit a package of data without having the need to be connected. These devices enable proactive communication and can be used in a wide field of applications, such as in-shop promotion, museums, festivals, exhibitions, and more. Over-The-Air (OTA) Configuration allows the Smart Beacon settings and data to be re-configured wirelessly by connecting to a central device. The Beacon status can be checked by the LED indicator. The Smart Beacons feature an internal pattern antenna and offer a transmit power up to +4dBm. These compact, low-power devices operate from a single coin-cell battery.

Технические параметры

Brand: FCL Components
Class: Bluetooth Low Energy(BLE)
Factory Pack Quantity: 100
Frequency: 2.4 GHz
Manufacturer: FCL Components
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -30 C
Mounting Style: SMD/SMT
Output Power: 4 dBm
Product Category: Bluetooth Modules-802.15.1
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: BLE
Protocol: Bluetooth 4.1
Subcategory: Wireless & RF Modules
Вес, г 22

Техническая документация

Datasheet
pdf, 262 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.