BLM03HD182FZ1D, Ferrite Beads

BLM03HD182FZ1D, Ferrite Beads
Изображения служат только для ознакомления,
см. техническую документацию
12390 шт., срок 6-8 недель
62 руб.
от 10 шт.42 руб.
от 100 шт.31 руб.
от 250 шт.26.57 руб.
Добавить в корзину 1 шт. на сумму 62 руб.
Альтернативные предложения1
Номенклатурный номер: 8005335737
Артикул: BLM03HD182FZ1D
Бренд: Murata Electronics

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Beads
Automotive Products for Powertrain Murata Automotive Products for Powertrain are ideal for engines, electronic power steering, and xEV powertrains. These Powertrain Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology.

Технические параметры

Brand: Murata Electronics
Factory Pack Quantity: 15000
Impedance: 1.8 kOhms
Manufacturer: Murata
Maximum DC Current: 100 mA
Maximum DC Resistance: 3.8 Ohms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0201(0603 metric)
Packaging: Reel, Cut Tape
Product Category: Ferrite Beads
Product Type: Ferrite Beads
Product: Ferrite Beads
Subcategory: Ferrites
Termination Style: SMD/SMT
Tolerance: 25%

Техническая документация

Datasheet
pdf, 12032 КБ
Datasheet
pdf, 257 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.