GCQ1555C1H3R0WB01D, Multilayer Ceramic Capacitors MLCC - SMD/SMT 3 pF 50 VDC 0.05 pF 0402 C0G (NP0) AEC-Q200
![GCQ1555C1H3R0WB01D, Multilayer Ceramic Capacitors MLCC - SMD/SMT 3 pF 50 VDC 0.05 pF 0402 C0G (NP0) AEC-Q200](https://static.chipdip.ru/lib/007/DOC044007850.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6040 шт., срок 6-8 недель
91 руб.
от 10 шт. —
47 руб.
от 100 шт. —
29 руб.
от 1000 шт. —
22.38 руб.
Добавить в корзину 1 шт.
на сумму 91 руб.
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
GCQ High Q Chip Multilayer Ceramic Capacitors Murata GCQ High Q Chip Multilayer Ceramic Capacitors feature high Q and low ESR, providing high-frequency characteristics and reduced power in automotive applications. Murata GCQ features ceramic with extremely low loss at high frequency as the dielectric material and copper for the internal electrodes.
Технические параметры
Рабочее напряжение,В | 50 VDC | |
Номинальная емкость | 3 | |
Единица измерения | пФ | |
Допуск номинала,% | 0.05 pF | |
Brand: | Murata Electronics | |
Case Code - in: | 0402 | |
Case Code - mm: | 1005 | |
Dielectric: | C0G(NP0) | |
Factory Pack Quantity: | 10000 | |
Manufacturer: | Murata | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package/Case: | 0402(1005 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | Automotive MLCCs | |
Qualification: | AEC-Q200 | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Type: | High Q Chip Multilayer Ceramic Capacitors for Automotive | |
Construction | SMT Chip | |
Failure Rate | Not Required | |
Lead Diameter (nom) | Not Required(mm) | |
Microwave Application | YES | |
Mounting Style | Surface Mount | |
Number of Terminals | 2 | |
Operating Temp Range | -55C to 125C | |
Package / Case | 0402 | |
Packaging | Tape and Reel | |
Product Depth (mm) | 0.5(mm) | |
Product Diameter (mm) | Not Required(mm) | |
Product Height (mm) | 0.5(mm) | |
Product Length (mm) | 1(mm) | |
Rad Hardened | No | |
Seated Plane Height | Not Required(mm) | |
Technology | STANDARD | |
Temp Coeff (Dielectric) | C0G | |
Termination Style | PAD | |
Wire Form | Not Required | |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары