GJM1555C1H150GB01J, Multilayer Ceramic Capacitors MLCC - SMD/SMT 15 pF 50 VDC 2% 0402 C0G (NP0)

GJM1555C1H150GB01J, Multilayer Ceramic Capacitors MLCC - SMD/SMT 15 pF 50 VDC 2% 0402 C0G (NP0)
Изображения служат только для ознакомления,
см. техническую документацию
17315 шт., срок 7-9 недель
40 руб.
от 10 шт.22 руб.
от 100 шт.13 руб.
от 1000 шт.7.67 руб.
Добавить в корзину 1 шт. на сумму 40 руб.
Номенклатурный номер: 8005338695
Артикул: GJM1555C1H150GB01J
Бренд: Murata Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
GJM High-Frequency Ceramic Capacitors Murata GJM High-Frequency Ceramic Capacitors are ultra-small capacitors for high-frequency applications in the 500MHz to 10GHz range. These products improve the high-frequency characteristics and contribute to a reduction of power consumption by the High Q and low ESR. The GJM capacitors are suitable for applications such as VCO and PA modules. The GJM capacitors are made with copper electrodes as a cost-effective solution for low ESR and power consumption due to the high Q (low loss) performance. Murata GJM High Q High-Frequency ceramic capacitors are available in a variety of tight tolerance versions in EIA sizes 0201 and 0402 with a capacitance range of 0.1pF to 33pF.

Технические параметры

Тип Ceramic Capacitors
Рабочее напряжение,В 50 VDC
Номинальная емкость 15
Единица измерения пФ
Допуск номинала,% 2%
Brand: Murata Electronics
Case Code - in: 0402
Case Code - mm: 1005
Class: Class 1
Dielectric: C0G(NP0)
Factory Pack Quantity: 50000
Manufacturer: Murata
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0402(1005 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product: RF Microwave/High Q
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Type: General Type MLCCs
Вес, г 0.006

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.