GRM1555C1H1R4CA01D, Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.4 pF 50 VDC 0.25 pF 0402 C0G (NP0)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15083 шт., срок 6-8 недель
30 руб.
от 10 шт. —
14 руб.
от 100 шт. —
5.90 руб.
от 1000 шт. —
3.29 руб.
Добавить в корзину 1 шт.
на сумму 30 руб.
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
GRM Medium Voltage Ceramic Capacitors Murata GRM Medium Voltage Ceramic Capacitors are high capacitance capacitors capable of operating at high voltage levels (250V) and a C0G temperature coefficient. Sn-plated external electrodes realize good solderability. The GRM capacitors permit flow or reflow soldering, and other types with reflow soldering only. Murata GRM Medium Voltage Ceramic Capacitors are ideal for use on diode-snubber circuits for switching power supplies and for use online filters and ringer detectors for telephones, facsimiles, and modems.
Технические параметры
Рабочее напряжение,В | 50 VDC | |
Номинальная емкость | 1.4 | |
Единица измерения | пФ | |
Допуск номинала,% | 0.25 | |
Тип | Ceramic Capacitors | |
Brand: | Murata Electronics | |
Case Code - in: | 0402 | |
Case Code - mm: | 1005 | |
Class: | Class 1 | |
Dielectric: | C0G(NP0) | |
Factory Pack Quantity: | 10000 | |
Manufacturer: | Murata | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0402(1005 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product: | General Type MLCCs | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Type: | Chip Multilayer Ceramic Capacitor for General Purpose | |
Capacitance | 1.4PF(pF) | |
Case Style | Ceramic Chip | |
Construction | SMT Chip | |
Failure Rate | Not Required | |
Lead Diameter (nom) | Not Required(mm) | |
Microwave Application | NO | |
Mounting Style | Surface Mount | |
Number of Terminals | 2 | |
Operating Temp Range | -55C to 125C | |
Package / Case | 0402 | |
Packaging | Tape and Reel | |
Product Depth (mm) | 0.5(mm) | |
Product Diameter (mm) | Not Required(mm) | |
Product Height (mm) | 0.5(mm) | |
Product Length (mm) | 1(mm) | |
Rad Hardened | No | |
Seated Plane Height | Not Required(mm) | |
Technology | STANDARD | |
Temp Coeff (Dielectric) | C0G | |
Termination Style | PAD | |
Tolerance (+ or -) | 0.25pF | |
Voltage | 50VDC | |
Wire Form | Not Required | |
Вес, г | 0.006 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары