GRM21BC81E106KE51K, Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 25 VDC 10% 0805 X6S

GRM21BC81E106KE51K, Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 25 VDC 10% 0805 X6S
Изображения служат только для ознакомления,
см. техническую документацию
20639 шт., срок 6-8 недель
70 руб.
от 10 шт.32 руб.
от 100 шт.20 руб.
от 1000 шт.14.78 руб.
Добавить в корзину 1 шт. на сумму 70 руб.
Альтернативные предложения1
Номенклатурный номер: 8005341580
Артикул: GRM21BC81E106KE51K
Бренд: Murata Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
GRM Medium Voltage Ceramic Capacitors Murata GRM Medium Voltage Ceramic Capacitors are high capacitance capacitors capable of operating at high voltage levels (250V) and a C0G temperature coefficient. Sn-plated external electrodes realize good solderability. The GRM capacitors permit flow or reflow soldering, and other types with reflow soldering only. Murata GRM Medium Voltage Ceramic Capacitors are ideal for use on diode-snubber circuits for switching power supplies and for use online filters and ringer detectors for telephones, facsimiles, and modems.

Технические параметры

Рабочее напряжение,В 25 VDC
Номинальная емкость 10
Единица измерения мкф
Допуск номинала,% 10%
Тип Ceramic Capacitors
Brand: Murata Electronics
Case Code - in: 0805
Case Code - mm: 2012
Class: Class 2
Dielectric: X6S
Factory Pack Quantity: 10000
Manufacturer: Murata
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Package / Case: 0805(2012 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product: General Type MLCCs
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Type: Chip Multilayer Ceramic Capacitor for General Purpose
Construction SMT Chip
Failure Rate Not Required
Lead Diameter (nom) Not Required(mm)
Microwave Application NO
Mounting Style Surface Mount
Number of Terminals 2
Operating Temp Range -55C to 105C
Package / Case 0805
Packaging Tape and Reel
Product Depth (mm) 1.25(mm)
Product Diameter (mm) Not Required(mm)
Product Height (mm) 1.25(mm)
Product Length (mm) 2(mm)
Rad Hardened No
Seated Plane Height Not Required(mm)
Technology STANDARD
Temp Coeff (Dielectric) X6S
Termination Style PAD
Wire Form Not Required
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.