MM8030-2610RK0, RF Connectors / Coaxial Connectors 50 OHM30V

MM8030-2610RK0, RF Connectors / Coaxial Connectors 50 OHM30V
Изображения служат только для ознакомления,
см. техническую документацию
57115 шт., срок 7-9 недель
55 руб.
от 10 шт.40 руб.
от 100 шт.30 руб.
от 500 шт.27.88 руб.
Добавить в корзину 1 шт. на сумму 55 руб.
Альтернативные предложения2
Номенклатурный номер: 8005346701
Артикул: MM8030-2610RK0
Бренд: Murata Electronics

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
MM Microwave Coaxial Connectors Murata MM Microwave Coaxial Connectors are small connectors with a switch. These connectors feature 50Ω nominal impedance and 500MΩ minimum insulation resistance. The MM8830 connectors are SWJ type and offer connector durability of 50 cycles with a probe. These MM8830 connectors have applications in electrical characteristics measurement of microwave circuits for cellular phones and small wireless equipment such as wearable equipment.

Технические параметры

Body Material: Copper
Brand: Murata Electronics
Contact Plating: Gold
Factory Pack Quantity: 10000
Gender: Jack(Socket)
Impedance: 50 Ohms
Insulation Resistance: 500 MOhms
Manufacturer: Murata
Maximum Frequency: 11 GHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Orientation: Straight
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: SWG
Subcategory: RF Interconnects
Termination Style: Solder
Voltage Rating: 250 V
Connector Style SWG
Connector Type ReceptacleпјЊFemale slot
Impedance 50 Ohm
Maximum Frequency 11GHz
RF Series 8030
Вес, г 0.04

Техническая документация

Datasheet
pdf, 68 КБ
Datasheet MM8030-2610RK0
pdf, 874 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.