NCP15XW222J03RC, NTC Thermistors 2.2K OHM 5%

NCP15XW222J03RC, NTC Thermistors 2.2K OHM 5%
Изображения служат только для ознакомления,
см. техническую документацию
10645 шт., срок 6-8 недель
39 руб.
от 10 шт.33 руб.
от 100 шт.22 руб.
от 500 шт.17.94 руб.
Добавить в корзину 1 шт. на сумму 39 руб.
Номенклатурный номер: 8005346834
Артикул: NCP15XW222J03RC
Бренд: Murata Electronics

Описание

Circuit Protection\Thermistors\NTC (Negative Temperature Coefficient) Thermistors
Thermistors Murata Thermistors use semi-conductive ceramic and electrode printing techniques to form a temperature sensor with negative temperature characteristics, meaning resistant values decrease as ambient temperatures rise. Murata Thermistors are used widely for temperature detection devices, inrush current protection, and temperature compensation in electronics such as mobile devices, secondary batteries, and automobiles. Murata offers a variety of thermistor products to meet the demands of many applications.

Технические параметры

B Parameter: 3950 K
B Tolerance: 3%
Beta Value: B25/50
Brand: Murata Electronics
Current Rating: 213 uA
Factory Pack Quantity: 10000
Manufacturer: Murata
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package/Case: 0402(1005 metric)
Power Rating: 100 mW
Product Category: NTC(Negative Temperature Coefficient)Thermistors
Product Type: NTC Thermistors
Resistance: 2.2 kOhms
Subcategory: Thermistors
Termination Style: SMD/SMT
Tolerance: 5%
Type: NTC
Voltage: 5 V
Вес, г 0.0012

Техническая документация

Datasheet
pdf, 880 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.