RCER72A474K2DBH03A, Multilayer Ceramic Capacitors MLCC - Leaded 0.47UF 100V 10% 2.5MM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2919 шт., срок 6-8 недель
260 руб.
от 10 шт. —
160 руб.
от 100 шт. —
113 руб.
от 500 шт. —
91.09 руб.
Добавить в корзину 1 шт.
на сумму 260 руб.
Альтернативные предложения1
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Automotive ProductsMurata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products. Murata's technology and know-how help contribute to developing a "ubiquitous network society, " preserving the global environment and creating a future with safer and more comfortable automobiles.
Технические параметры
Номинальная емкость | 0.47 | |
Единица измерения | мкф | |
Допуск номинала,% | 10% | |
Температурный коэффициент емкости | 15% | |
Brand: | Murata Electronics | |
Capacitance - nF: | 470 nF | |
Capacitance - pF: | 470000 pF | |
Case Style: | Monolithic | |
Class: | Class 2 | |
Dielectric: | X7R | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
Lead Diameter: | 0.5 mm | |
Lead Spacing: | 2.5 mm | |
Lead Style: | Straight | |
Manufacturer: | Murata | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Operating Temperature Range: | -55 C to+125 C | |
Packaging: | Ammo Pack | |
Product Category: | Multilayer Ceramic Capacitors MLCC-Leaded | |
Product Type: | Ceramic Capacitors | |
Product: | Automotive MLCCs | |
Qualification: | AEC-Q200 | |
Series: | RCE | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Type: | Leaded MLCC for Automotive | |
Voltage Rating DC: | 100 VDC | |
Applications | Automotive | |
Base Product Number | RCER72A -> | |
Capacitance | 0.47ВµF | |
ECCN | EAR99 | |
Height - Seated (Max) | 0.157"" (4.00mm) | |
HTSUS | 8532.23.0060 | |
Lead Spacing | 0.098"" (2.50mm) | |
Lead Style | Straight | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | Through Hole | |
Operating Temperature | -55В°C ~ 125В°C | |
Package | Cut Tape (CT)Tape & Box (TB) | |
Package / Case | Radial | |
Ratings | AEC-Q200 | |
RoHS Status | ROHS3 Compliant | |
Series | RCE -> | |
Size / Dimension | 0.217"" L x 0.124"" W (5.50mm x 3.15mm) | |
Temperature Coefficient | X7R | |
Tolerance | В±10% | |
Voltage - Rated | 100V | |
Вес, г | 0.38 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.