RHEL81H104K0A2H03B, Multilayer Ceramic Capacitors MLCC - Leaded

RHEL81H104K0A2H03B, Multilayer Ceramic Capacitors MLCC - Leaded
Изображения служат только для ознакомления,
см. техническую документацию
37 шт., срок 6-8 недель
140 руб.
от 10 шт.76 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Альтернативные предложения1
Номенклатурный номер: 8005348207
Артикул: RHEL81H104K0A2H03B
Бренд: Murata Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Automotive Products for Powertrain Murata Automotive Products for Powertrain are ideal for engines, electronic power steering, and xEV powertrains. These Powertrain Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology.

Технические параметры

Тип Ceramic Capacitors
Рабочее напряжение,В 50 VDC
Номинальная емкость 0.1
Единица измерения мкф
Допуск номинала,% 10%
Brand: Murata Electronics
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Case Style: Dipped
Class: Class 2
Dielectric: X8L
Dissipation Factor DF: 0.01
Factory Pack Quantity: 500
Lead Diameter: 0.5 mm
Lead Spacing: 2.5 mm
Lead Style: Straight
Manufacturer: Murata
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+150 C
Packaging: Bulk
Product Category: Multilayer Ceramic Capacitors MLCC-Leaded
Product: Automotive MLCCs
Qualification: AEC-Q200
Subcategory: Capacitors
Termination Style: Radial
Type: Radial Lead Monolithic Ceramic Capacitors
Brand Murata Electronics
Capacitance 0.1 uF
Capacitance - nF 100 nF
Capacitance - pF 100000 pF
Case Style Dipped
Class Class 2
Dielectric X8L
Dissipation Factor DF 0.01
Factory Pack Quantity 500
Height 2.5 mm
Lead Diameter 0.5 mm
Lead Spacing 5 mm
Lead Style Straight
Length 3.6 mm
Manufacturer Murata
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Operating Temperature Range -55 C to+150 C
Product General Type MLCCs
Product Category Multilayer Ceramic Capacitors MLCC-Leaded
Qualification AEC-Q200
RoHS Details
Series RHE
Termination Style Radial
Tolerance 10%
Type Radial Lead Monolithic Ceramic Capacitors
Voltage Rating DC 50 VDC
Width 3.5 mm
Вес, г 0.15

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.