SCC2230-E02-05, IMUs - Inertial Measurement Units GYROSCOPE Z-AXIS +/-2G

SCC2230-E02-05, IMUs - Inertial Measurement Units GYROSCOPE Z-AXIS +/-2G
Изображения служат только для ознакомления,
см. техническую документацию
68 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 740 руб.
от 10 шт.15 950 руб.
от 25 шт.14 950 руб.
от 50 шт.14 615.80 руб.
Добавить в корзину 1 шт. на сумму 21 740 руб.
Альтернативные предложения1
Номенклатурный номер: 8005348294
Артикул: SCC2230-E02-05
Бренд: Murata Electronics

Описание

Sensors\Motion & Position Sensors\IMUs - Inertial Measurement Units
MEMS Sensors Murata Electronics MEMS Sensors are robust structures that are very sensitive to inertial forces and pressure but are insensitive to other environmental variables and causes of failure. Murata's silicon capacitive sensors are made of single-crystal silicon and glass. These materials ensure exceptional reliability, unprecedented accuracy, and excellent stability over time and temperature. MEMS are inherently hermetically sealed in a wafer-level process for reduced packaging requirements. No particles or chemicals can enter the capped sensor, ensuring reliability. Depending on the needs of the application, the accelerometer, gyroscope, and pressure sensor elements can be designed for a specific sensitivity, measuring range, and frequency response. Gyroscopes can be used for signals as small as the earth's rotation and as large as tracking the motion of a human hand.

Технические параметры

Acceleration: 2 g
Brand: Murata Electronics
Factory Pack Quantity: 50
Interface Type: SPI
Manufacturer: Murata
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 22.5 mA
Output Type: Digital
Package/Case: SOIC-24
Packaging: Tray
Product Category: IMUs-Inertial Measurement Units
Product Type: IMUs-Inertial Measurement Units
Range: +/-125 deg/s
Resolution: 16 bit
Sensing Axis: X, Y, Z
Sensitivity: 50 LSB/deg/s
Sensor Type: 3-axis
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Вес, г 19

Техническая документация

Datasheet
pdf, 1101 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.