4426-15G, Board Mount Pressure Sensors 0-15 psig Gauge

4426-15G, Board Mount Pressure Sensors 0-15 psig Gauge
Изображения служат только для ознакомления,
см. техническую документацию
76 шт., срок 6-8 недель
7 550 руб.
от 10 шт.5 600 руб.
от 20 шт.4 960 руб.
от 50 шт.4 589.03 руб.
Добавить в корзину 1 шт. на сумму 7 550 руб.
Номенклатурный номер: 8005350372
Артикул: 4426-15G

Описание

Sensors\Pressure Sensors\Board Mount Pressure Sensors
Pressure Sensor: Series 44 Measurement Specialties series 44 temperature-compensated, piezoresistive silicon pressure sensor from TE Connectivity is packaged in a dual-in-line configuration and intended for cost-sensitive applications where excellent performance and long-term stability or low-pressure ranges are required. Measurement Specialties series 4415, 4416, 4425, or 4426 pressure sensor is ideal for medical instruments, leak detection, pneumatic controls, HVAC, altitude/airspeed measurement, process control, and factory automation.

Технические параметры

Accuracy: 0.15%
Brand: Measurement Specialties
Factory Pack Quantity: 100
Manufacturer: TE Connectivity
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Pressure: 0 psi to 15 psi
Operating Supply Voltage: 12 V
Output Type: Analog
Part # Aliases: 4426-015G
Port Type: Single Radial Barbless
Pressure Type: Gauge
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Subcategory: Sensors
Вес, г 5

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.