810M1-0025X, Acceleration Sensor Modules ACCELEROMETER MODEL 810M1 25G

810M1-0025X, Acceleration Sensor Modules ACCELEROMETER MODEL 810M1 25G
Изображения служат только для ознакомления,
см. техническую документацию
27 шт., срок 6-8 недель
17 750 руб.
Добавить в корзину 1 шт. на сумму 17 750 руб.
Номенклатурный номер: 8005350408
Артикул: 810M1-0025X

Описание

Sensors\Motion & Position Sensors\Accelerometers
HVACR Sensor Solutions TE Connectivity's HVACR Sensor Solutions are engineered for accuracy, durability and reliability - even in the harshest environments. In today's world, sensors play a major role in regulating heating, ventilation, air conditioning, and refrigeration systems. The broad sensor portfolio is designed for a wide range of applications and plays an increasingly critical role in evolving technologies. TE Connectivity is a global technology leader, providing sensor solutions essential in today’s increasingly connected world.Learn More

Технические параметры

Acceleration: 25 g
Brand: Measurement Specialties
Factory Pack Quantity: 20
Manufacturer: TE Connectivity
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 22 uA
Output Type: Analog
Packaging: Bulk
Product Category: Accelerometers
Product Type: Accelerometers
Sensing Axis: X
Sensitivity: 50 mV/g
Sensor Type: 1-axis
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3.3 V
Вес, г 2

Техническая документация

Datasheet
pdf, 152 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.