DPP201Z000, Temperature Sensor Development Tools PMOD TSY01

DPP201Z000, Temperature Sensor Development Tools PMOD TSY01
Изображения служат только для ознакомления,
см. техническую документацию
71 шт., срок 6-8 недель
7 110 руб.
Добавить в корзину 1 шт. на сумму 7 110 руб.
Номенклатурный номер: 8005350467
Артикул: DPP201Z000

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Temperature Sensor Development Tools
Embedded Sensor Solutions TE Connectivity's (TE) Measure Specialties Embedded Sensor Solutions are development tools available in low power and small form factors. The Sensor Products are suited for wearable and miniature devices used to collect and share critical data for health monitoring, fitness, air quality, aerospace, battery-powered, and related applications. TE has teamed with semiconductor manufacturers to design and provide plug and play tools for Xplained Pro Sensor Hub and Digilent Pmod™ based development platforms in order to increase knowledge sharing and reduced time to market. In addition, TE offers several wireless demo/development tools to help engineers quickly achieve design objectives with wireless applications. These tools are supported with software/firmware drivers, documentation, and graphic user interfaces to make the development process easy.

Технические параметры

Brand: Measurement Specialties
Factory Pack Quantity: 20
For Use With: TSYS01
Interface Type: I2C
Manufacturer: TE Connectivity
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Category: Temperature Sensor Development Tools
Product Type: Temperature Sensor Development Tools
Product: Peripheral Modules
Subcategory: Development Tools
Tool Is For Evaluation Of: TSYS01
Type: Temperature Sensor
Вес, г 5

Техническая документация

Datasheet
pdf, 639 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.