FX29K0-040B-0050-L, Force Sensors & Load Cells Compression LoadCell

FX29K0-040B-0050-L, Force Sensors & Load Cells Compression LoadCell
Изображения служат только для ознакомления,
см. техническую документацию
12 шт., срок 6-8 недель
18 030 руб.
от 10 шт.14 210 руб.
Добавить в корзину 1 шт. на сумму 18 030 руб.
Номенклатурный номер: 8005350498
Артикул: FX29K0-040B-0050-L

Описание

Sensors\Force Sensors & Load Cells
FX29 Compression Load Cells TE Connectivity's FX29 Compression Load Cells offer a 6V supply voltage rating, a 3mA operating current, and a 50MΩ insulation resistance. The FX29 compression cells feature a compact design, high over-range capability, and a stainless steel enclosure. These load cells have more precise dimensional control and better performance than previous load cell designs. The FX29 Compression Load Cells are ideal for medical infusion pumps, power tools, robotics, and manufacturing equipment.

Технические параметры

Brand: Measurement Specialties
Diameter: 19.7 mm
Factory Pack Quantity: 1
Manufacturer: TE Connectivity
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: 0 C
Mounting Style: Cable
Operating Force: 50 lbf
Operating Supply Current: 3 mA
Operating Supply Voltage: 5 V
Output Type: Digital
Part # Aliases: 20009605-18
Product Category: Force Sensors & Load Cells
Product Type: Force Sensors & Load Cells
Sensor Type: Load Cell
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Вес, г 7

Техническая документация

Datasheet
pdf, 697 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.