G-MRCO-051, Board Mount Motion & Position Sensors KMXP1000

G-MRCO-051, Board Mount Motion & Position Sensors KMXP1000
Изображения служат только для ознакомления,
см. техническую документацию
997 шт., срок 6-8 недель
2 690 руб.
от 10 шт.2 120 руб.
от 100 шт.1 620 руб.
от 250 шт.1 602.85 руб.
Добавить в корзину 1 шт. на сумму 2 690 руб.
Номенклатурный номер: 8005350527
Артикул: G-MRCO-051

Описание

Sensors\Motion & Position Sensors\Board Mount Motion & Position Sensors
KMXP AMR Linear Position Sensors TE Connectivity's (TE) Measurement Specialties KMXP Anisotropic Magneto-Resistive (AMR) Linear Position Sensors provide high-resolution, high-precision sensing with 10µm to 50µm accuracy in ranges between 1mm and 5mm. TE KMXP AMR Linear Position Sensors with contactless measurement offer greater precision than commonly used Hall sensors. These devices are designed to provide reliable and accurate measurements in high temperatures (up to 150°C) and other harsh environments.

Технические параметры

Brand: Measurement Specialties
Factory Pack Quantity: 1000
Manufacturer: TE Connectivity
Packaging: Reel, Cut Tape
Product Category: Board Mount Motion & Position Sensors
Product Type: Motion & Position Sensors
Subcategory: Sensors

Техническая документация

Datasheet
pdf, 362 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.