KMXP1000, Board Mount Motion & Position Sensors 1MM PITCH AMR POSITION SENSOR

KMXP1000, Board Mount Motion & Position Sensors 1MM PITCH AMR POSITION SENSOR
Изображения служат только для ознакомления,
см. техническую документацию
948 шт., срок 6-8 недель
3 150 руб.
от 10 шт.2 400 руб.
от 100 шт.1 650 руб.
от 250 шт.1 598.20 руб.
Добавить в корзину 1 шт. на сумму 3 150 руб.
Номенклатурный номер: 8005350545
Артикул: KMXP1000

Описание

Sensors\Motion & Position Sensors\Board Mount Motion & Position Sensors
KMXP AMR Linear Position Sensors TE Connectivity's (TE) Measurement Specialties KMXP Anisotropic Magneto-Resistive (AMR) Linear Position Sensors provide high-resolution, high-precision sensing with 10µm to 50µm accuracy in ranges between 1mm and 5mm. TE KMXP AMR Linear Position Sensors with contactless measurement offer greater precision than commonly used Hall sensors. These devices are designed to provide reliable and accurate measurements in high temperatures (up to 150°C) and other harsh environments.

Технические параметры

Brand: Measurement Specialties
Factory Pack Quantity: 1000
Manufacturer: TE Connectivity
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 10 mA
Output Type: Linear
Part # Aliases: G-MRCO-051
Product Category: Board Mount Motion & Position Sensors
Product Type: Motion & Position Sensors
Product: Position Sensors
Sensing Distance: 1 mm
Subcategory: Sensors
Supply Voltage - Max: 10 V
Supply Voltage - Min: 5 V
Вес, г 0.14

Техническая документация

Datasheet
pdf, 376 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.