M3051-000005-01KPG, Industrial Pressure Sensors PRESS XDCR MSP-300-01K-P-5-N-1

M3051-000005-01KPG, Industrial Pressure Sensors PRESS XDCR MSP-300-01K-P-5-N-1
Изображения служат только для ознакомления,
см. техническую документацию
26 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
36 080 руб.
от 10 шт.28 480 руб.
от 25 шт.27 500 руб.
Добавить в корзину 1 шт. на сумму 36 080 руб.
Номенклатурный номер: 8005350575
Артикул: M3051-000005-01KPG

Описание

Electromechanical\Industrial Automation\Industrial Sensors\Industrial Pressure Sensors
MSP300 Pressure Transducers TE Connectivity / Measurement Specialties MSP300 Pressure Transducers are suitable for liquid or gas pressure measurements, including difficult media such as contaminated water, steam, and mildly corrosive fluids. The transducer pressure cavity is machined from a solid piece of 17-4PH or 316L stainless steel. The standard version includes a 1/4 NPT pipe thread, creating a leak-proof, all-metal sealed system. There are no O-rings, welds, or organics exposed to the pressure media.

Технические параметры

Accuracy: 1%
Brand: Measurement Specialties
Factory Pack Quantity: 1
Manufacturer: TE Connectivity
Operating Pressure: 0 psi to 1000 psi
Operating Supply Voltage: 30 V
Output Type: Milliamp
Packaging: Bulk
Port Size: 1/4 in-18 NPT
Pressure Type: Gauge
Product Category: Industrial Pressure Sensors
Product Type: Pressure Sensors
Product: Transducers
Subcategory: Sensors
Вес, г 81

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.