M3234-000005-100PG, Industrial Pressure Sensors Analog, 0.5-4.5V 1/4-18 NPT, 100P

M3234-000005-100PG, Industrial Pressure Sensors Analog, 0.5-4.5V 1/4-18 NPT, 100P
Изображения служат только для ознакомления,
см. техническую документацию
85 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 000 руб.
от 10 шт.18 340 руб.
от 20 шт.17 190 руб.
от 50 шт.16 808.87 руб.
Добавить в корзину 1 шт. на сумму 25 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8005350580
Артикул: M3234-000005-100PG

Описание

Electromechanical\Industrial Automation\Industrial Sensors\Industrial Pressure Sensors
Harsh Environment Products TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability.

Технические параметры

Accuracy: 0.25%
Brand: Measurement Specialties
Factory Pack Quantity: 10
IP Rating: IP66
Manufacturer: TE Connectivity
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Operating Pressure: 0 psi to 100 psi
Operating Supply Current: 5 mA
Operating Supply Voltage: 5 V
Output Type: Analog
Output Voltage: 500 mV to 4.5 V
Part # Aliases: 20006464-00
Port Size: 1/4 in-18 NPT
Pressure Port: Port
Pressure Type: Gauge
Product Category: Industrial Pressure Sensors
Product Type: Pressure Sensors
Product: Transducers
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Вес, г 68

Техническая документация

Datasheet
pdf, 1950 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.