M5600-000005-01KPG

M5600-000005-01KPG
Изображения служат только для ознакомления,
см. техническую документацию
17 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
64 190 руб.
от 10 шт.59 760 руб.
Добавить в корзину 1 шт. на сумму 64 190 руб.
Номенклатурный номер: 8005350593

Описание

Electromechanical\Industrial Automation\Industrial Sensors\Industrial Pressure Sensors
M5600 BLUETOOTH® Pressure Transducers TE Connectivity's (TE) Measurement Specialties M5600 Wireless Pressure Transducers are wireless transducers enclosed in a stainless steel and polycarbonate housing. The series features a modular microfused line 24-bit analog-to-digital converter (ADC) digital output. TE's M5600 eliminates hard wiring and provides remote process control and monitoring through BLUETOOTH® 4.0 technology.

Технические параметры

Accuracy: 0.25%
Brand: Measurement Specialties
Diameter: 24 mm
Factory Pack Quantity: 10
Manufacturer: TE Connectivity
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Mounting Style: Panel Mount
Operating Pressure: 0 psi to 1000 psi
Operating Supply Voltage: 3 V
Output Type: Digital
Packaging: Bulk
Port Size: 1/4 in-18 NPT
Pressure Port: Port
Pressure Type: Gauge
Product Category: Industrial Pressure Sensors
Product Type: Pressure Sensors
Product: Transducers
Subcategory: Sensors
Вес, г 36

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.