M5851-000005-250PG, Industrial Pressure Sensors 250PSI 4-20MA PRESS XDCR W DSPLY

M5851-000005-250PG, Industrial Pressure Sensors 250PSI 4-20MA PRESS XDCR W DSPLY
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
69 110 руб.
Добавить в корзину 1 шт. на сумму 69 110 руб.
Номенклатурный номер: 8005350598
Артикул: M5851-000005-250PG

Описание

Electromechanical\Industrial Automation\Industrial Sensors\Industrial Pressure Sensors
M5800 Pressure Transducer with Rotatable Display

TE Connectivity / Measurement Specialties M5800 Pressure Transducer with Rotatable Display offers visualized pressure value readings in demanding, harsh applications. The 310 rotatable display enables easy viewing and on-demand adjustment. The TE Connectivity / Measurement Specialties M5800 Sensor can be easily configured based on specific user requirements, including pressure range, pressure fitting, analog output, and electrical connection. Its display zero tare feature enables the local user to precisely set the display to zero and offers a more precise pressure measurement and true control of processes.

Технические параметры

Accuracy: 0.25%
Brand: Measurement Specialties
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: TE Connectivity
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Pressure: 250 psi
Operating Supply Voltage: 30 V
Output Type: Analog
Packaging: Bulk
Pressure Port: Port
Pressure Type: Gauge
Product Category: Industrial Pressure Sensors
Product Type: Pressure Sensors
Product: Transducers
Series: M5800
Subcategory: Sensors
Supply Voltage - Max: 30 V
Supply Voltage - Min: 12 V
Вес, г 98.5

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.