M7139-01KPG-500000, Industrial Pressure Sensors DELPHI CON 070B GAGE 1/4-18NPT ML 17-4PH

M7139-01KPG-500000, Industrial Pressure Sensors DELPHI CON 070B GAGE 1/4-18NPT ML 17-4PH
Изображения служат только для ознакомления,
см. техническую документацию
19 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
31 000 руб.
от 10 шт.25 600 руб.
Добавить в корзину 1 шт. на сумму 31 000 руб.
Номенклатурный номер: 8005350601
Артикул: M7139-01KPG-500000

Описание

Electromechanical\Industrial Automation\Industrial Sensors\Industrial Pressure Sensors
M7100 Industrial Pressure Transducers TE Connectivity's Measurement Specialties M7100 Industrial Pressure Transducers measure liquid or gas pressure, even for difficult media such as contaminated water, steam, and corrosive fluids. The transducer pressure cavity is machined from a solid piece of 17-4 PH stainless steel. The standard version includes a 1/4 NPT pipe thread that allows a leak-proof, all-metal sealed system. Durability is high due to the fact that no O-rings or organics are exposed to the pressure media. These automotive-grade pressure transducers with stainless steel hermetic pressure ports and integral electrical connector boasts up to 10.000psi (700bar). TE M7100 Industrial Pressure Transducers are UL certified and offer overvoltage protection in both positive and reverse polarity.

Технические параметры

Accuracy: 0.25%
Brand: Measurement Specialties
Factory Pack Quantity: 10
Manufacturer: TE Connectivity
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Screw
Operating Pressure: 0 psi to 1000 psi
Operating Supply Current: 4 mA
Operating Supply Voltage: 5 V
Output Voltage: 500 mV to 4.5 V
Packaging: Bulk
Port Size: 1/4 in-18 NPT
Pressure Port: Port
Pressure Type: Gauge
Product Category: Industrial Pressure Sensors
Product Type: Pressure Sensors
Product: Transducers
Subcategory: Sensors
Вес, г 46

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.