MS1J1-00000U-250PG, Industrial Pressure Sensors I2C 1=17-4PH 0X28H O-RING RADIAL SEAL

MS1J1-00000U-250PG, Industrial Pressure Sensors I2C 1=17-4PH 0X28H O-RING RADIAL SEAL
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 6-8 недель
18 710 руб.
Добавить в корзину 1 шт. на сумму 18 710 руб.
Номенклатурный номер: 8005350607
Артикул: MS1J1-00000U-250PG

Описание

Electromechanical\Industrial Automation\Industrial Sensors\Industrial Pressure Sensors
MSP100 Pressure Transducers TE Connectivity's (TE) Measurement Specialties MSP100 Pressure Transducers provide stainless steel media compatibility in a small-profile solution. These sensors are available in both analog and 14-bit digital output with a port material of 316L SS or 17-4PH. Pressure connections are provided via an O-ring seal with additional custom port options. Stainless steel isolation makes TE's MSP100 sensors suitable for harsh chemical measurements. MSP100 Pressure Transducers utilizes solid-state technology to provide high performance in small size with media compatibility.

Технические параметры

Accuracy: 0.5%
Brand: Measurement Specialties
Factory Pack Quantity: 25
Manufacturer: TE Connectivity
Maximum Operating Temperature: +55 C
Minimum Operating Temperature: 0 C
Mounting Style: Cable Mount
Operating Pressure: 250 psi
Operating Supply Current: 3 mA
Operating Supply Voltage: 5 V
Output Type: Digital
Packaging: Bulk
Pressure Port: Port
Pressure Type: Gauge
Product Category: Industrial Pressure Sensors
Product Type: Pressure Sensors
Product: Transducers
Subcategory: Sensors
Вес, г 21

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.