MSP-300-2K5-P-4-N-1, Industrial Pressure Sensors 0-2500psig 1-5V

MSP-300-2K5-P-4-N-1, Industrial Pressure Sensors 0-2500psig 1-5V
Изображения служат только для ознакомления,
см. техническую документацию
57 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
33 260 руб.
от 10 шт.26 250 руб.
от 25 шт.25 350 руб.
от 50 шт.24 652.85 руб.
Добавить в корзину 1 шт. на сумму 33 260 руб.
Номенклатурный номер: 8005350622
Артикул: MSP-300-2K5-P-4-N-1

Описание

Electromechanical\Industrial Automation\Industrial Sensors\Industrial Pressure Sensors
MSP300 Pressure Transducers TE Connectivity / Measurement Specialties MSP300 Pressure Transducers are suitable for liquid or gas pressure measurements, including difficult media such as contaminated water, steam, and mildly corrosive fluids. The transducer pressure cavity is machined from a solid piece of 17-4PH or 316L stainless steel. The standard version includes a 1/4 NPT pipe thread, creating a leak-proof, all-metal sealed system. There are no O-rings, welds, or organics exposed to the pressure media.

Технические параметры

Accuracy: 1%
Brand: Measurement Specialties
Factory Pack Quantity: 120
Manufacturer: TE Connectivity
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Mounting Style: Panel Mount
Operating Pressure: 0 psi to 2500 psi
Operating Supply Current: 10 mA
Operating Supply Voltage: 30 V
Output Type: Amplified
Output Voltage: 1 V to 5 V
Packaging: Bulk
Part # Aliases: M3041-000005-2K5PG
Port Size: 1/4 in NPT
Pressure Port: Port
Pressure Type: Gauge
Product Category: Industrial Pressure Sensors
Product Type: Pressure Sensors
Product: Transducers
Subcategory: Sensors
Вес, г 107

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.